+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

938

Connector: RCA; socket; female; audio video; angled 90°; THT; brass


Manufacturer: KEYSTONE

Manufacturer part number:
938
TME Symbol:
KEYS938

Specification

Manufacturer
KEYSTONE
Type of connector
RCA
Connector
socket
Kind of connector
female
Connector family
audio video
Spatial orientation
angled 90°
Electrical mounting
THT
Contact material
brass
Contact plating
gold-plated
Mechanical mounting
on PCBs
Marker colour
yellow
Gross weight1.51 g
Certificates
See other products in this category: RCA connectors KEYSTONE,
*
938
196 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 25 pcs - 2.40 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 50 pcs - 2.28 USDGross price for quantities from 50 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.18 USDGross price for quantities from 100 pcs - 2.18 USD
Net price for quantities from 200 pcs - 2.11 USDGross price for quantities from 200 pcs - 2.11 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcs