+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9404

Screw; UNC 4-40; UNC4-40x19.05; Head: cheese head; slotted; steel


Manufacturer: KEYSTONE

Manufacturer part number:
9404
TME Symbol:
KEYS9404

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
19.05mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
zinc
Head height
1.63mm
Head diameter
5.82mm
Gross weight0.902 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9404
4 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Packaging method by the manufacturer:Bag = 500 pcsBag = 1 000 pcs