+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of mounting element | screw | |
Thread | UNC 6-32 | |
Length | 19.05mm | |
Kind of head | cheese head | |
Kind of cut | slotted | |
Material | polyamide | |
Head height | 2.1mm | |
Head diameter | 7.16mm |