+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

944

Connector: RJ45; socket; PIN: 8; unshielded; 8p8c; on PCBs; SMT


Manufacturer: KEYSTONE

Manufacturer part number:
944
TME Symbol:
KEYS944

Specification

Manufacturer
KEYSTONE
Type of connector
RJ45
Connector
socket
Number of pins
8
Connector variant
unshielded
Connector pinout layout
8p8c
Mechanical mounting
on PCBs
Electrical mounting
SMT
Spatial orientation
horizontal
Gross weight2.63 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors KEYSTONE,
*
944
4135 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Packaging method by the manufacturer:Tray = 120 pcs