+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9449

Screw; UNC 8-32; UNC8-32x31.75; Head: cheese head; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
9449
TME Symbol:
KEYS9449

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 8-32
Length
31.75mm
Kind of head
cheese head
Kind of cut
slotted
Material
polyamide
Head height
2.54mm
Head diameter
8.51mm
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9449
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD