+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9455

Screw; UNC2-56x6.25; Head: cheese head; slotted; polyamide

Manufacturer: KEYSTONE

Manufacturer part number:
9455
TME Symbol:
KEYS9455

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 2-56
Length
6.25mm
Kind of head
cheese head
Kind of cut
slotted
Material
polyamide
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9455
0 in TME stock
No. of pieces (Multiplicity: 500)
Product for special order