+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

948

Connector: RJ45; socket; PIN: 8; unshielded; 8p8c; on PCBs; THT

Manufacturer: KEYSTONE

Manufacturer part number:
948
TME Symbol:
KEYS948

Specification

Manufacturer
KEYSTONE
Type of connector
RJ45
Connector
socket
Number of pins
8
Connector variant
unshielded
Connector pinout layout
8p8c
Mechanical mounting
on PCBs
Electrical mounting
THT
Spatial orientation
angled 90°
Gross weight3.86 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors KEYSTONE,
*
948
409 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 70 pcs - 1.04 USDGross price for quantities from 70 pcs - 1.04 USD
Net price for quantities from 140 pcs - 0.97 USDGross price for quantities from 140 pcs - 0.97 USD
Net price for quantities from 350 pcs - 0.91 USDGross price for quantities from 350 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 70 pcs