+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9527

Screw; UNC 4-40; UNC4-40x6.25; Head: countersunk; slotted


Manufacturer: KEYSTONE

Manufacturer part number:
9527
TME Symbol:
KEYS9527

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 4-40
Length
6.25mm
Kind of head
countersunk
Kind of cut
slotted
Material
polyamide
Gross weight0.07 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9527
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD