+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9602

Nut; hexagonal; UNC 6-32; steel; zinc; 6.4mm


Manufacturer: KEYSTONE

Manufacturer part number:
9602
TME Symbol:
KEYS9602

Specification

Manufacturer
KEYSTONE
Type of mounting element
nut
Nut shape
hexagonal
Thread
UNC 6-32
Material
steel
Plating material
zinc
Spanner size
6.4mm
Gross weight0.832 g
Certificates
See other products in this category: Nuts KEYSTONE,
*
9602
2500 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD