+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | KEYSTONE | |
Type of connector | RCA | |
Connector | socket | |
Kind of connector | female | |
Connector family | audio video | |
Spatial orientation | angled 90° | |
Electrical mounting | THT | |
Contact material | brass | |
Contact plating | nickel plated | |
Mechanical mounting | on PCBs | |
Marker colour | red |