+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

972

Connector: RCA; socket; female; audio video; angled 90°; THT; brass


Manufacturer: KEYSTONE

Manufacturer part number:
972
TME Symbol:
KEYS972

Specification

Manufacturer
KEYSTONE
Type of connector
RCA
Connector
socket
Kind of connector
female
Connector family
audio video
Spatial orientation
angled 90°
Electrical mounting
THT
Contact material
brass
Contact plating
nickel plated
Mechanical mounting
on PCBs
Marker colour
black
Gross weight2.933 g
Certificates
See other products in this category: RCA connectors KEYSTONE,
*
972
124 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
Packaging method by the manufacturer:
Bag = 100 pcs