+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9904

Screw; UNC 6-32; UNC6-32x9.5; 32; Head: cheese head; Phillips; PH2


Manufacturer: KEYSTONE

Manufacturer part number:
9904
TME Symbol:
KEYS9904

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Thread pitch
32
Length
9.5mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH2
Material
stainless steel
Head height
2.33mm
Head diameter
6.7mm
Kind of thread
inch
Gross weight0.9 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9904
497 in TME stock
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcsBag = 2 500 pcs