+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9905

Screw; UNC 6-32; UNC6-32x12.7; 32; Head: cheese head; Phillips; PH2


Manufacturer: KEYSTONE

Manufacturer part number:
9905
TME Symbol:
KEYS9905

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNC 6-32
Thread pitch
32
Length
12.7mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH2
Material
stainless steel
Head height
2.33mm
Head diameter
6.7mm
Kind of thread
inch
Gross weight1.05 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9905
1500 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.12 USDGross price for quantities from 200 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 500 pcsBag = 1 000 pcs