+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9909

Screw; UNF 10-32; UNF10-32x9.5; Head: cheese head; Phillips; PH2


Manufacturer: KEYSTONE

Manufacturer part number:
9909
TME Symbol:
KEYS9909

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
UNF 10-32
Length
9.5mm
Kind of head
cheese head
Kind of cut
Phillips
Cut size
PH2
Material
stainless steel
Head height
3.3mm
Head diameter
9.3mm
Kind of thread
inch
Gross weight2.213 g
Certificates
See other products in this category: Bolts KEYSTONE,
*
9909
900 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs