+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

9920

Screw; Head: cheese head; slotted; steel; nickel

Manufacturer: KEYSTONE

Manufacturer part number:
9920
TME Symbol:
KEYS9920

Specification

Manufacturer
KEYSTONE
Type of mounting element
screw
Thread
M6
Length
6.4mm
Kind of head
cheese head
Kind of cut
slotted
Material
steel
Plating material
nickel
Gross weight2 g
See other products in this category: Bolts KEYSTONE,
*
9920
0 in TME stock
Net price for quantities from 2500 pcs - 0.14 USDGross price for quantities from 2500 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
Net price for quantities from 10000 pcs - 0.12 USDGross price for quantities from 10000 pcs - 0.12 USD
No. of pieces (Multiplicity: 2 500)