+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PEPPERL+FUCHS | |
Type of automation module | speed monitoring relay | |
Output 1 electrical parameters | 40V DC / 2A, 253V AC / 2A | |
Controlled parameter | speed | |
Mounting | for DIN rail mounting | |
Operating temperature | -20...60°C | |
IP rating | IP20 |