+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KG-016

Hole and edge shield; polyetylene; L: 10m; natural; H: 5.2mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
KG-016
TME Symbol:
KG-016

Specification

Manufacturer
FIX&FASTEN
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
10m
Body colour
natural
Height
5.2mm
Width
4.5mm
Panel thickness
1.45...1.75mm
Version
incised
Dimensions
Gross weight140 g
Certificates
See other products in this category: Edge Protective Covers FIX&FASTEN,
*
KG-016
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.02 USDGross price for quantities from 1 pcs - 16.02 USD
Net price for quantities from 5 pcs - 13.29 USDGross price for quantities from 5 pcs - 13.29 USD
Net price for quantities from 25 pcs - 10.70 USDGross price for quantities from 25 pcs - 10.70 USD
Net price for quantities from 100 pcs - 9.34 USDGross price for quantities from 100 pcs - 9.34 USD
Packaging method by the manufacturer:
Bag = 1 pcsCardboard = 50 pcs