+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1837243

Connector: plug-in; female; COMBICON L; PIN: 5; straight


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1837243

Alternative designations: KGG-PC 4/ 5

TME Symbol:
KGG-PC4/5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
plug-in
Kind of connector
female
Manufacturer series
COMBICON L
Number of pins
5
Spatial orientation
straight
Flammability rating
UL94HB
Body colour
green
Gross weight19.1 g
Certificates
EAN code4017918111281
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1837243
0 in TME stock
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 20 pcs - 7.42 USDGross price for quantities from 20 pcs - 7.42 USD
Net price for quantities from 40 pcs - 6.49 USDGross price for quantities from 40 pcs - 6.49 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.