+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KGLM-10

Bearing: slide; spherical; Øout: 22mm; Øint: 10mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
KGLM-10
TME Symbol:
KGLM-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
22mm
Internal diameter
10mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
14mm
Enclosure material
igumid G
Static load
1400...4000N
Swing angle
25°
Gross weight4.438 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
KGLM-10
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 25 pcs - 4.82 USDGross price for quantities from 25 pcs - 4.82 USD
Packaging method by the manufacturer:Bag = 10 pcs