+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of bearing | spherical | |
Outside diameter | 35mm | |
Internal diameter | 18mm | |
Material | iglidur® W300 | |
Mechanical elements features | lubricant-free | |
Operating temperature | -30...80°C | |
Manufacturer series | igubal® | |
Height | 23mm | |
Enclosure material | igumid G | |
Static load | 4000...9000N | |
Swing angle | 23° |