+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KGM43FR73D152MS

Capacitor: ceramic; MLCC; 1.5nF; 2kV; X7R; ±20%; SMD; 1812; 330mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
KGM43FR73D152MS

Alternative designations: 1812GC152MAT4A

TME Symbol:
KGM43FR73D152MS

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1.5nF
Operating voltage
2kV
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
1812
Case - mm
4532
Manufacturer series
KGM
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
See other products from this series.:
*
KGM43FR73D152MS
0 in TME stock
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.19 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product