+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: KGS-MSTB 2,5/21
Manufacturer | PHOENIX CONTACT | |
Type of connector | terminal block | |
Manufacturer series | COMBICON L | |
Mechanical mounting | for cable | |
Flammability rating | UL94HB | |
Body material | ABS | |
Height | 55.8mm | |
Width | 19.8mm |