+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1837272

Connector: terminal block; COMBICON L; PIN: 8; for cable; ABS


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1837272

Alternative designations: KGS-PC 4/ 8

TME Symbol:
KGS-PC4/8

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
terminal block
Manufacturer series
COMBICON L
Number of pins
8
Mechanical mounting
for cable
Flammability rating
UL94HB
Body material
ABS
Gross weight30.01 g
Certificates
EAN code4017918051976
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1837272
0 in TME stock
Net price for quantities from 10 pcs - 8.11 USDGross price for quantities from 10 pcs - 8.11 USD
Net price for quantities from 20 pcs - 7.21 USDGross price for quantities from 20 pcs - 7.21 USD
Net price for quantities from 40 pcs - 6.32 USDGross price for quantities from 40 pcs - 6.32 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.