+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

81447

Wire; 2x2x0.6mm2,2x1.5mm2; stranded; Cu; Al foil,Al-PET foil

Manufacturer: HELU

Manufacturer part number:
81447
TME Symbol:
KH-BUS-81447

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
2x1.5mm2+2x2x0.6mm2
Core structure
stranded
Kind of core
Cu
Number of cores
6
No. of pairs
2
Core section
1.5mm2
Core marking
colours without colour repetition
Shield structure
Al foil, Al-PET foil
Wire insulation material
FRNC
Insulation colour
green
Cable application
KH-BUS
Operating temperature
-25...80°C
Cable features
twisted pair conductors
CPR standard
Eca
Cable external diameter
8mm
Earth core
none
Kind of material
halogen free, no flame propagation
Kind of cable
hybrid
Gross weight95.515 g
Certificates
EAN code4060892315527

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
81447
52 in TME stock
Net price for quantities from 1 m - 3.80 USDGross price for quantities from 1 m - 3.80 USD
Net price for quantities from 10 m - 3.47 USDGross price for quantities from 10 m - 3.47 USD
Net price for quantities from 25 m - 2.96 USDGross price for quantities from 25 m - 2.96 USD
Net price for quantities from 50 m - 2.64 USDGross price for quantities from 50 m - 2.64 USD
Net price for quantities from 100 m - 2.33 USDGross price for quantities from 100 m - 2.33 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.