+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KI1230520000G

Connector: pluggable terminal block; plug; female; KI; 7A; 300V


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
KI1230520000G
TME Symbol:
KI1230520000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Manufacturer series
KI
Current rating
7A
Rated voltage
0.3kV
Number of pins
12
Connector variant
w/o contacts
Mechanical mounting
for cable
Electrical mounting
crimped
Flammability rating
UL94V-0
Body material
thermoplastic
Body colour
green
Contacts pitch
3.81mm
Locking system
friction lock, threaded joint
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
KI1230520000G
0 in TME stock
Net price for quantities from 1890 pcs - 1.16 USDGross price for quantities from 1890 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 890.
Multiplicity: 1.