+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | KI | |
Current rating | 7A | |
Rated voltage | 0.3kV | |
Number of pins | 12 | |
Connector variant | w/o contacts | |
Mechanical mounting | for cable | |
Electrical mounting | crimped | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Body colour | green | |
Contacts pitch | 3.81mm | |
Locking system | friction lock, threaded joint |