+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1712600000

Connector: HDC; male + female; HA; PIN: 5; 16A; 400V; 4+PE; size 1


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1712600000

Alternative designations: HDC-KIT-HA 04.401

TME Symbol:
KIT-HA04.401

Specification

Manufacturer
WEIDMÜLLER
Type of connector
HDC
Kind of connector
male + female
Manufacturer series
HA
Number of pins
5
Current rating
16A
Rated voltage
0.4kV
Connector pinout layout
4+PE
Case
size 1
Electrical mounting
screw terminal
Mechanical mounting
for cable, for panel mounting
Connector variant
with cable gland
Spatial orientation
straight
Gland thread
PG11
Wire cross-section
0.5...2.5mm2
Insert mounting
21x21mm
Enclosure material
plastic
Kit contents
  • complete set
  • plug + socket
Gross weight300 g
Certificates
See other products in this category: Weidmuller connectors WEIDMÜLLER,
See other products from this series.:
*
1712600000
0 in TME stock
Net price for quantities from 1 pcs - 36.62 USDGross price for quantities from 1 pcs - 36.62 USD
Net price for quantities from 3 pcs - 34.33 USDGross price for quantities from 3 pcs - 34.33 USD
Net price for quantities from 5 pcs - 32.04 USDGross price for quantities from 5 pcs - 32.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.