+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KJ2G220MNN1225

Capacitor: electrolytic; THT; 22uF; 400VDC; Ø12.5x25mm; Pitch: 5mm


Manufacturer: Elite

Manufacturer part number:
KJ2G220MNN1225
TME Symbol:
KJ2G220MNN1225

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
400V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-25...105°C
Manufacturer series
KJ
Operating current
275mA
Capacitors features
long life
Height
25mm
Diameter
12.5mm
Gross weight4.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
KJ2G220MNN1225
1656 in TME stock
Net price for quantities from 2 pcs - 0.72 USDGross price for quantities from 2 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 400 pcs - 0.34 USDGross price for quantities from 400 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 600 pcs