+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KJ2G680MNN1825

Capacitor: electrolytic; THT; 68uF; 400VDC; Ø18x25mm; Pitch: 7.5mm


Manufacturer: Elite

Manufacturer part number:
KJ2G680MNN1825
TME Symbol:
KJ2G680MNN1825

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
400V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
12000h
Operating temperature
-25...105°C
Manufacturer series
KJ
Operating current
0.6A
Capacitors features
long life
Height
25mm
Diameter
18mm
Gross weight9.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
KJ2G680MNN1825
1386 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.89 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 150 pcs - 0.85 USDGross price for quantities from 150 pcs - 0.85 USD
Net price for quantities from 300 pcs - 0.81 USDGross price for quantities from 300 pcs - 0.81 USD
Net price for quantities from 600 pcs - 0.79 USDGross price for quantities from 600 pcs - 0.79 USD
Net price for quantities from 900 pcs - 0.78 USDGross price for quantities from 900 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcs