+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KJD17-21413-112

Switch: push-button; Pos: 2; SPST-NO x2; 16A/240VAC; OFF-ON; IP55

Manufacturer: E-SWITCH

Manufacturer part number:
KJD17-21413-112
TME Symbol:
KJD17-21413-112

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST-NO x2
AC contacts rating @R
16A / 240V AC
Switching method
OFF-ON
IP rating
IP55
Illumination
none
Leads
connectors
Electrical life
6000 cycles
Max. contact resistance:
50mΩ
Button shape
square
Mounting hole dimensions
46x22mm
Body colour
black
Contact material
copper
Contact plating
silver plated
Actuator colour
green/red
Button marking
O-I
Mounting
on panel
Body dimensions
44.8x21.6x53.2mm
Leads dimensions
6.3x0.8mm
Operating temperature
-25...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH
*
KJD17-21413-112
Product withdrawn from the offer
Use the specification table below to search for similar products