+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KJD17-22213-112

Push-button; SPST x2; on panel; 56x33x53.2mm; OFF-ON; KJD17; IP55

Manufacturer: E-SWITCH

Manufacturer part number:
KJD17-22213-112
TME Symbol:
KJD17-22213-112

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Contacts configuration
SPST x2
AC contacts rating @R
16A / 240V AC
Mounting
on panel
Body dimensions
56x33x53.2mm
Switching method
OFF-ON
Manufacturer series
KJD17
Operating temperature
-25...55°C
Button shape
rectangular
Actuator colour
green/red
Leads
connectors
Leads dimensions
6.3x0.8mm
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
IP rating
IP55
Electrical life
6000 cycles
Button marking
O-I
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH
*
KJD17-22213-112
Product withdrawn from the offer
Use the specification table below to search for similar products