+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of capacitor | polypropylene | |
Kind of capacitor | one phase | |
Capacitor application | power factor correction | |
Reactive power | 4.17kVAR | |
Operating voltage | 440V AC | |
Operating current | 9.5A | |
Body dimensions | Ø60x150mm | |
Capacitance | 68.5µF | |
Mounting | M12 screw | |
Tolerance | -5...10% | |
Leads | connectors | |
Leads dimensions | 6.3mm | |
Diameter | 60mm | |
Height | 150mm | |
Operating temperature | -25...55°C |