+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KJF-4.82/480

Capacitor: polypropylene; one phase; Q@50Hz: 4.82kVAR; 480VAC; 10A

Manufacturer: SR PASSIVES

Manufacturer part number:
KJF-4.82/480
TME Symbol:
KJF-4.82/480

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Kind of capacitor
one phase
Capacitor application
power factor correction
Reactive power
4.82kVAR
Operating voltage
480V AC
Operating current
10A
Body dimensions
Ø60x150mm
Capacitance
66.5µF
Mounting
M12 screw
Tolerance
-5...10%
Leads
connectors
Leads dimensions
6.3mm
Diameter
60mm
Height
150mm
Operating temperature
-25...55°C
Capacitors features
  • discharge resistors included
  • overpressure protection system
Gross weight450.1 g
Certificates

WATCH VIDEO

See other products in this category: Power factor correction capacitors SR PASSIVES,
*
KJF-4.82/480
0 in TME stock
Net price for quantities from 1 pcs - 42.89 USDGross price for quantities from 1 pcs - 42.89 USD
Net price for quantities from 3 pcs - 38.87 USDGross price for quantities from 3 pcs - 38.87 USD
Net price for quantities from 10 pcs - 36.19 USDGross price for quantities from 10 pcs - 36.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 18 pcs