+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SEIFERT ELECTRONIC | |
Type of heatsink | extruded | |
Colour | natural | |
Length | 27.4mm | |
Width | 25mm | |
Height | 9.7mm | |
Material | aluminium | |
Material finishing | tin plated | |
Thermal resistance @200 LFM | 19°C/W |