+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KK-629/SN

Heatsink: extruded; natural; L: 25.4mm; W: 25mm; H: 9.7mm; aluminium

Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KK-629/SN
TME Symbol:
KK-629/SN

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Colour
natural
Length
25.4mm
Width
25mm
Height
9.7mm
Material
aluminium
Material finishing
tin plated
Thermal resistance @200 LFM
19°C/W
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC
*
KK-629/SN
Product withdrawn from the offer
Use the specification table below to search for similar products