+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SEIFERT ELECTRONIC | |
Type of heatsink | extruded | |
Colour | black | |
Length | 25.4mm | |
Width | 25mm | |
Height | 9.7mm | |
Material | aluminium | |
Material finishing | anodized | |
Thermal resistance @200 LFM | 18°C/W |