+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

202-4896

Enclosure: for computer; steel; black; X: 75mm; Y: 92mm; Z: 40mm


Manufacturer: KKSB

Manufacturer part number:
202-4896
TME Symbol:
KKSB-2024896

Specification

Manufacturer
KKSB
Type of enclosure
for computer
Related items
RPI-3B-PLUS
Enclosure material
steel
Body colour
black
Dimension X
75mm
Dimension Y
92mm
Dimension Z
40mm
Gross weight155.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosure for Embedded Systems KKSB,
*
202-4896
1 in TME stock
Net price for quantities from 1 pcs - 14.16 USDGross price for quantities from 1 pcs - 14.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.