+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

202-4899

Enclosure: for computer; steel; black; X: 68mm; Y: 93mm; Z: 45mm


Manufacturer: KKSB

Manufacturer part number:
202-4899
TME Symbol:
KKSB-2024899

Specification

Manufacturer
KKSB
Type of enclosure
for computer
Related items
BEAGLE-BLK-C, BEAGLEBOARD-AI
Enclosure material
steel
Body colour
black
Dimension X
68mm
Dimension Y
93mm
Dimension Z
45mm
Version
with fixing lugs
Gross weight228.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Enclosure for Embedded Systems KKSB,
*
202-4899
0 in TME stock
Net price for quantities from 1 pcs - 19.85 USDGross price for quantities from 1 pcs - 19.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.