+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KL-105/20/SW

Heatsink: extruded; U; TO220; black; L: 20mm; aluminium; anodized


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-105/20/SW
TME Symbol:
KL-105/20/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
20mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
21°C/W
Gross weight1.965 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-105/20/SW
626 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 250 pcs - 1.57 USDGross price for quantities from 250 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD
Packaging method by the manufacturer:Bag = 500 pcs