+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KL-105/29/SW

Heatsink: extruded; U; TO220; black; L: 29mm; aluminium; anodized


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-105/29/SW
TME Symbol:
KL-105/29/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
29mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
19°C/W
Gross weight3.405 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-105/29/SW
49 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Packaging method by the manufacturer:Bag = 500 pcs