+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SEIFERT ELECTRONIC | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Application | TO220 | |
Colour | natural | |
Length | 1m | |
Width | 54mm | |
Height | 22.5mm | |
Material | aluminium |