+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEIFERT ELECTRONIC
Manufacturer | SEIFERT ELECTRONIC | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Application | TO220 | |
Colour | black | |
Length | 19mm | |
Width | 14.5mm | |
Height | 12.7mm | |
Material | aluminium | |
Material finishing | anodized | |
Thermal resistance @200 LFM | 21°C/W |