+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KL 12.9

Enclosure: with panel; vented,PCB is fastened in guides; KL


Manufacturer: TEKO

Manufacturer part number:
KL 12.9
TME Symbol:
KL-12.9

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Version
PCB is fastened in guides, vented
Manufacturer series
KL
Dimension X
128mm
Dimension Y
178mm
Dimension Z
54mm
Enclosure material
ABS
Body colour
black
Panel material
aluminium
Gross weight211.9 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
KL 12.9
2 in TME stock
Net price for quantities from 1 pcs - 13.09 USDGross price for quantities from 1 pcs - 13.09 USD
Net price for quantities from 10 pcs - 11.58 USDGross price for quantities from 10 pcs - 11.58 USD
Net price for quantities from 50 pcs - 10.12 USDGross price for quantities from 50 pcs - 10.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.