+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SEIFERT ELECTRONIC | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Application | TO3 | |
Colour | black | |
Length | 46mm | |
Width | 46mm | |
Height | 25.4mm | |
Material | aluminium | |
Material finishing | anodized | |
Thermal resistance @200 LFM | 6°C/W |