+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KL-167/SW

Heatsink: extruded; U; SOT32,SOT93,TO126,TO218,TO220,TO247,TOP3


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-167/SW
TME Symbol:
KL-167/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
U
Application
SOT32, SOT93, TO126, TO218, TO220, TO247, TOP3
Colour
black
Length
30mm
Width
25.4mm
Height
12.7mm
Thermal resistance
15K/W
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
15°C/W
Gross weight2.71 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-167/SW
110 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.46 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
Net price for quantities from 250 pcs - 2.06 USDGross price for quantities from 250 pcs - 2.06 USD
Packaging method by the manufacturer:
Cardboard = 250 pcs