+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SEIFERT ELECTRONIC | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Application | SOT32, SOT93, TO126, TO218, TO220, TO247, TOP3 | |
Colour | natural | |
Length | 30mm | |
Width | 25.4mm | |
Height | 12.7mm | |
Material | aluminium | |
Material finishing | tin plated | |
Thermal resistance @200 LFM | 16°C/W |