+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SEIFERT ELECTRONIC | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Colour | black | |
Length | 75mm | |
Width | 88.7mm | |
Height | 10.85mm | |
Material | aluminium | |
Material finishing | anodized |