+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | with panel | |
Version | PCB is fastened in guides, vented | |
Manufacturer series | KL | |
Dimension X | 128mm | |
Dimension Y | 178mm | |
Dimension Z | 72mm | |
Enclosure material | ABS | |
Body colour | light grey | |
Panel material | aluminium |