+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SEIFERT ELECTRONIC | |
Type of heatsink | extruded | |
Heatsink shape | grilled | |
Colour | black | |
Length | 0.1m | |
Width | 362.5mm | |
Height | 35.5mm | |
Material | aluminium | |
Material finishing | anodized |