+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KL-270/1000/SW

Heatsink: extruded; grilled; black; L: 1000mm; W: 215mm; H: 75.5mm


Manufacturer: SEIFERT ELECTRONIC

Manufacturer part number:
KL-270/1000/SW
TME Symbol:
KL-270/1000/SW

Specification

Manufacturer
SEIFERT ELECTRONIC
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
1m
Width
215mm
Height
75.5mm
Material
aluminium
Material finishing
anodized
Gross weight10 g
Certificates
See other products in this category: Heatsinks SEIFERT ELECTRONIC,
*
KL-270/1000/SW
0 in TME stock
Net price for quantities from 1 pcs - 1 988.79 USDGross price for quantities from 1 pcs - 1 988.79 USD
Net price for quantities from 5 pcs - 1 789.92 USDGross price for quantities from 5 pcs - 1 789.92 USD
Net price for quantities from 10 pcs - 1 591.03 USDGross price for quantities from 10 pcs - 1 591.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.